| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-102-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 102 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-102-520-207 |
325-102-520-207
| Heilind Number: | EDA325-102-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-102-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 102 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for efficiency and durability, this connector features two rows with a total of 102 positions, ensuring reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. With a current rating of 3A and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Whether you're working on a small-scale project or a large-scale production, this Card Edge Connector, with its straight mount orientation, is the perfect solution for your PCB connectivity needs. Elevate your design with this high-quality component that meets the demands of modern electronics.

