| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-102-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 102 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-102-520-208 |
325-102-520-208
| Heilind Number: | EDA325-102-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-102-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 102 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Its Copper Alloy contacts ensure reliable signal transmission, with a 102-position layout across two rows for versatile connectivity options. With a pitch of .1 inches and row spacing of .3 inches, this connector offers optimal performance in tight spaces. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. Trust in our high-quality connector for efficient and secure PCB connections.

