| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-102-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 102 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-102-520-209 |
325-102-520-209
| Heilind Number: | EDA325-102-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-102-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 102 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in achieving seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers reliable connectivity for up to 102 positions, meeting the needs of complex circuitry. The .1 inch pitch and .3 inch row spacing enable easy integration, while the straight mount orientation facilitates seamless assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance in any application. Upgrade your connectivity solutions with this essential component, perfect for a variety of projects in the electronics industry.

