| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-102-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 102 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-102-540-201 |
325-102-540-201
| Heilind Number: | EDA325-102-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-102-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 102 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our innovative Card Edge Connector. Designed for seamless board-to-board integration, this connector features 102 positions in two rows, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees high performance even in harsh environments. With a pitch of .1 inches and row spacing of .3 inches, it offers precision and efficiency in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various applications. Upgrade your PCB connections with this green-colored connector, perfect for demanding electronic setups.

