| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-102-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 102 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-102-540-209 |
325-102-540-209
| Heilind Number: | EDA325-102-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-102-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 102 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable UL 94V-0 Diallyl Phthalate housing ensuring safety and reliability. With two rows of Copper Alloy contacts, it facilitates efficient power transmission at a maximum amperage of 3A. The .1-inch pitch and .3-inch row spacing allow for seamless integration into your PCB layout, offering 102 positions for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it a crucial component in your electronics toolkit.

