| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-108-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 108 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-108-520-201 |
325-108-520-201
| Heilind Number: | EDA325-108-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-108-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 108 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector offers a sleek and visually appealing addition to your setup. With a current rating of 3 A, it ensures reliable power transmission in your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Boasting two rows and a total of 108 positions, it provides ample connectivity options for your PCBs. Crafted with high-quality copper alloy contacts, it offers superior conductivity and longevity. The .1-inch pitch and .3-inch row spacing allow for seamless integration into your board-to-board connections. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile and suitable for various applications. Elevate your PCB design with this essential component.

