| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-108-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 108 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-108-540-201 |
325-108-540-201
| Heilind Number: | EDA325-108-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-108-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 108 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing material made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material and dual-row configuration with 108 positions guarantee efficient signal transfer. Boasting a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for various applications. Upgrade your assembly with this essential component.

