| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-110-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 110 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-110-520-201 |
325-110-520-201
| Heilind Number: | EDA325-110-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-110-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 110 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, it not only stands out visually but also boasts robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable performance even in demanding environments. The precise pitch of .1 inch and row spacing of .3 inch allow for efficient signal transmission, while the 110 positions cater to diverse connection needs. Designed for straight mounting orientation, it offers ease of installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.

