| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-110-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 110 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-110-520-209 |
325-110-520-209
| Heilind Number: | EDA325-110-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-110-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 110 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures excellent conductivity. The two-row layout with a pitch of .1 inches and row spacing of .3 inches offers efficient PCB connections. Boasting 110 positions, it allows for seamless integration. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. Trust in this connector for reliable and secure board-to-board connections in your electronic projects.

