| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-110-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 110 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-110-540-201 |
325-110-540-201
| Heilind Number: | EDA325-110-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-110-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 110 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures optimal conductivity for signal transmission. The connector boasts a double-row configuration with 110 positions, offering ample connectivity options for your application. Its pitch of .1 inch and row spacing of .3 inch allow for precise and secure mating. Operating within a wide temperature range of -65 to 125 °C, it guarantees reliability even in harsh environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.

