| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-112-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 112 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-112-520-207 |
325-112-520-207
| Heilind Number: | EDA325-112-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-112-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 112 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and a total of 112 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and precise pitch of .1 inch deliver optimal performance. Designed for straight mount orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this high-quality connector.

