| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-112-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 112 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-112-520-209 |
325-112-520-209
| Heilind Number: | EDA325-112-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-112-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 112 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Diallyl Phthalate housing for reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-speed data transfer capabilities. The 112 positions ensure ample connectivity options, while the straight mount orientation facilitates easy installation on PCB boards. Operating efficiently in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable solution for your connectivity needs. Ideal for use in various applications, it's a versatile component that guarantees optimal functionality.

