| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-112-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 112 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-112-540-201 |
325-112-540-201
| Heilind Number: | EDA325-112-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-112-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 112 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our precision-engineered Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With two rows of high-performance Copper Alloy contacts, each positioned with .1 inch pitch and .3 inch row spacing, you can achieve reliable data transfer in any application. Boasting 112 positions, this connector facilitates extensive board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance versatility, making it ideal for diverse environments. Upgrade your electronic assemblies with this essential connector, guaranteed to deliver exceptional performance.

