| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-112-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 112 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-112-540-207 |
325-112-540-207
| Heilind Number: | EDA325-112-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-112-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 112 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this dual-row connector offers 112 positions for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, it features copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .3 inch, it guarantees optimal performance in any application. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector, perfect for board-to-board PCB connections.

