| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-116-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 116 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-116-500-209 |
325-116-500-209
| Heilind Number: | EDA325-116-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-116-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 116 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a dual-row configuration with a total of 116 positions, ensuring reliable and efficient data transmission. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and stability in various operating conditions. With a pitch of .1 inches and row spacing of .3 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -65 to 125 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.

