| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-118-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 118 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-118-520-201 |
325-118-520-201
| Heilind Number: | EDA325-118-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-118-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 118 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, it features a durable UL 94V-0 Diallyl Phthalate housing in an eye-catching green hue. With a double-row configuration and a total of 118 positions, it allows for efficient data transfer and power distribution. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .3-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Trust in its quality and performance to elevate your connectivity solutions to the next level.

