| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-118-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 118 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-118-520-207 |
325-118-520-207
| Heilind Number: | EDA325-118-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-118-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 118 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A, accommodating a total of 118 positions with a precise pitch and row spacing of .1 and .3 inches, respectively. Its straight mount orientation and wide operating temperature range from -65 to 125 °C make it versatile for various applications, guaranteeing exceptional functionality even in harsh environments. Elevate your connectivity game with this essential component.

