| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-118-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 118 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-118-520-209 |
325-118-520-209
| Heilind Number: | EDA325-118-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-118-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 118 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in all applications. With a dual-row design and a total of 118 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient transmission of signals. Operating seamlessly within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Its straight mount orientation and .1-inch pitch make installation easy and hassle-free. Upgrade your connectivity solutions with this essential component.

