| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-118-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 118 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-118-540-207 |
325-118-540-207
| Heilind Number: | EDA325-118-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-118-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 118 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our high-quality Card Edge Connector, designed to provide reliable connectivity for your PCB applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of 118 positions, each with Copper Alloy contacts, it offers seamless signal transmission. The .1-inch pitch and .3-inch row spacing allow for easy and precise PCB assembly. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance in your projects.

