| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-122-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 122 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-122-500-208 |
325-122-500-208
| Heilind Number: | EDA325-122-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-122-500-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 122 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and visual appeal. Boasting a robust amperage of 3 A, it guarantees reliable power transmission. Featuring two rows and a total of 122 positions, it offers ample connectivity options for your circuit boards. The high-quality copper alloy contact material and a pitch of .1 inches provide excellent conductivity and signal integrity. With a straight mount orientation and a wide operating temperature range from -65 to 125°C, this connector is versatile and suitable for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.

