| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-122-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 122 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-122-520-209 |
325-122-520-209
| Heilind Number: | EDA325-122-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-122-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 122 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this two-row connector features a total of 122 positions, ensuring ample connectivity options for your circuitry. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing robust performance even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, precise and secure connections are easily achieved. The contact material, Copper Alloy, ensures optimal conductivity, while the green color adds a touch of organization to your setup. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for a wide range of applications. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

