| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-122-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 122 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-122-540-209 |
325-122-540-209
| Heilind Number: | EDA325-122-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-122-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 122 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers durability and safety in operation. With two rows and a total of 122 positions, it facilitates extensive board-to-board connections. The Copper Alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -65 to 125°C, this connector delivers consistent performance. Experience seamless connectivity with our high-quality Card Edge Connector.

