| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-500-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-500-612 |
333-006-500-612
| Heilind Number: | EDA333-006-500-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-500-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and six positions, it offers efficient power transmission at an amperage of 3 A. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.

