| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-520-101 |
333-006-520-101
| Heilind Number: | EDA333-006-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .156 inches and 6 positions in a single row, this connector offers efficient data transmission. The green color adds a touch of organization, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.

