| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-520-102 |
333-006-520-102
| Heilind Number: | EDA333-006-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with six positions, ensuring reliable data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Whether you're designing intricate electronic systems or upgrading existing ones, our Card Edge Connector is the perfect solution for your connectivity needs.

