| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-101 |
333-006-521-101
| Heilind Number: | EDA333-006-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this green connector boasts a reliable amperage of 3 A, ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and copper alloy contact material, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with six positions available. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.

