| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-102 |
333-006-521-102
| Heilind Number: | EDA333-006-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any application. With a single row layout and a pitch of .156 inches, it offers easy installation and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the housing's durable construction withstands harsh operating environments, with a wide temperature range from -40 to 105°C. Perfect for board-to-board connections, this 6-position connector is a must-have component for your electronic projects. Embrace superior connectivity with our high-quality Card Edge Connector.

