| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-108 |
333-006-521-108
| Heilind Number: | EDA333-006-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at 3 A. With a single row design and a pitch of .156 inches, it offers seamless integration on your circuit board. Its straight mount orientation and compact size make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

