| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-112 |
333-006-521-112
| Heilind Number: | EDA333-006-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector, with a single row housing, offers 6 positions with a pitch of .156 inches, ideal for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your PCB connections with this high-quality connector, a crucial component in our extensive line of electronic products.

