| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-603 |
333-006-521-603
| Heilind Number: | EDA333-006-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a compact design featuring a single row of six copper alloy contacts, it offers a secure and efficient connection for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Elevate your PCB connectivity with this high-quality connector, a must-have for any electronics project.

