| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-604 |
333-006-521-604
| Heilind Number: | EDA333-006-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with six positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it maintains reliable conductivity over time. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the field of electronics. Trust in its quality and precision for your connectivity needs.

