| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-521-607 |
333-006-521-607
| Heilind Number: | EDA333-006-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of six positions with a pitch of .156 inches, ensuring precise connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from Copper Alloy, providing optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and green color add versatility and visibility to your setup. Upgrade your connectors with this reliable and efficient solution.

