| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-523-101 |
333-006-523-101
| Heilind Number: | EDA333-006-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and 6 positions available, it offers versatile connectivity options while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, providing a secure and efficient connection solution for your electronic devices. Upgrade your PCB assembly process with this essential connector, and experience enhanced performance and durability in your electronic systems.

