| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-524-102 |
333-006-524-102
| Heilind Number: | EDA333-006-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a pitch of .156 inches, it accommodates up to 6 positions with a current rating of 3A. Perfect for straight mounting orientation, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any electronic assembly project. Trust in its superior quality and precision engineering for optimal connectivity solutions.

