| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-540-101 |
333-006-540-101
| Heilind Number: | EDA333-006-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The connector's Copper Alloy contacts provide efficient power transmission, while its 6 positions and 1 row design offer seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the field of electronics. Trust in its robust construction and green color for easy identification, making it a valuable component in your connectivity solutions.

