| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-540-108 |
333-006-540-108
| Heilind Number: | EDA333-006-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The six copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation, and experience the convenience of streamlined board-to-board connectivity like never before.

