| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-541-101 |
333-006-541-101
| Heilind Number: | EDA333-006-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a seamless fit for your PCB layout. Engineered for optimal performance, it can handle up to 3A of current, making it suitable for various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and copper alloy contacts, it provides reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With six positions available, it offers flexibility in circuit design. Whether for industrial or consumer electronics, this connector is a dependable choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.

