| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-541-603 |
333-006-541-603
| Heilind Number: | EDA333-006-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and six positions, it offers efficient and reliable performance. The contact material is made of Copper Alloy, ensuring optimal conductivity. Its .156 inch pitch and .2 inch row spacing make it compatible with standard PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stability in various environments. Whether for industrial or commercial applications, this connector is a essential component for your connectivity needs.

