| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-542-102 |
333-006-542-102
| Heilind Number: | EDA333-006-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Its green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.

