| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-542-603 |
333-006-542-603
| Heilind Number: | EDA333-006-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with six positions, ideal for efficient board-to-board connections. With a contact material of durable copper alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Trust in its 3A amperage capacity and straight mount orientation for secure and stable connections every time. Elevate your connectivity game with this essential component.

