| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-544-101 |
333-006-544-101
| Heilind Number: | EDA333-006-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a striking visual appeal while delivering exceptional functionality. Engineered for durability, the connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in demanding environments. With a single row design and 6 positions, it provides seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.

