| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-544-102 |
333-006-544-102
| Heilind Number: | EDA333-006-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a single row configuration and six positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component, a perfect choice for demanding electronic designs.

