| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-558-101 |
333-006-558-101
| Heilind Number: | EDA333-006-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various applications. The right-angle mount orientation offers versatility in board-to-board connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector excels in both performance and durability. Upgrade your connectivity solutions with this essential component.

