| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-558-102 |
333-006-558-102
| Heilind Number: | EDA333-006-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a single row layout and 6 positions, it offers optimal space efficiency. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Trust in its quality to enhance your PCB assembly process.

