| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-558-108 |
333-006-558-108
| Heilind Number: | EDA333-006-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color for easy identification, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout, 0.156-inch pitch, and 0.2-inch row spacing, it offers precise positioning for six connections. The right-angle mount orientation facilitates convenient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Suitable for a wide range of applications, this connector is a must-have component for optimal connectivity in your electronic projects.

