| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-558-607 |
333-006-558-607
| Heilind Number: | EDA333-006-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted with precision, this green connector features a single row layout with six positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and .156-inch pitch offer reliable conductivity, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.

