| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-559-102 |
333-006-559-102
| Heilind Number: | EDA333-006-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this component features a single row layout with six positions, ensuring high-performance in your electronic assemblies. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for flexible placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connections with this essential component for efficient and reliable PCB functionality.

