| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-006-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-006-559-108 |
333-006-559-108
| Heilind Number: | EDA333-006-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-006-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This green connector, featuring a single row layout, offers reliable performance with a contact material of Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for up to 6 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for efficient board-to-board connections in your projects.

