| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-500-101 |
333-007-500-101
| Heilind Number: | EDA333-007-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 7 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. The Copper Alloy contacts provide optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.

