| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-520-101 |
333-007-520-101
| Heilind Number: | EDA333-007-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification during assembly. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. With a single row configuration and 7 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates precise and secure connections. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent performance. Elevate your PCB design with this essential component.

